
Solid State Relay (SSR) with 50A current rating and 280V AC maximum output voltage. Features AC input with 10mA input current and 24V to 280V AC supply voltage range. Offers 4kV isolation voltage and operates from -20°C to 80°C. Mounts via chassis, panel, or screw with screw termination. RoHS compliant and UL, CSA, CE, TUV approved.
Crouzet 84137021 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Chassis, Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
