
Crouzet 84137130 technical specifications.
| Depth | 58.19mm |
| Height | 32.87mm |
| Isolation Voltage | 4kV |
| Length | 44.45mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GN |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137130 to view detailed technical specifications.
No datasheet is available for this part.