
Solid State Relay (SSR) with AC & DC Output, featuring a 15A load current rating and a maximum output voltage of 100VDC. This SPST relay utilizes a DC input type with a 15mA input current and a 100VDC operating supply voltage. It offers 4kV isolation voltage and a 90mR on-state resistance. Designed for panel or chassis mounting with screw termination, it operates within a temperature range of -20°C to 80°C and holds UL, CE, and TUV approvals.
Crouzet 84137860 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 100 |
| Current Rating | 15A |
| Depth | 44.45mm |
| Height | 35.05mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 60.2mm |
| Load Current | 15A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| On-State Resistance | 90mR |
| Operating Supply Voltage | 100V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN DC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84137860 to view detailed technical specifications.
No datasheet is available for this part.