Crouzet 84137870 technical specifications.
| Depth | 44.45mm |
| Height | 35.05mm |
| Isolation Voltage | 4kV |
| Length | 60.2mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 1V |
| Mount | Chassis |
| Operating Supply Voltage | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84137870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.