Crouzet 84140010 technical specifications.
| Approvals | UL, CSA, CE |
| Input Current | 24mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 25A |
| Max Input Current | 24mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84140010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.