Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84210M03CNRX3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84210M03CNRX3 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 84210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84210M03CNRX3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.