Sign in to ask questions about the Crouzet 84213M02CNNX3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84213M02CNNX3 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 84213 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84213M02CNNX3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.