
This counter LCD panel meter from Crouzet features a display type of LCD and a logic function of counter. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The meter is rated for IP66, water resistant, and dust tight, and is compliant with RoHS regulations. It is available in a panel mount configuration with a termination of screw.
Crouzet 87610340 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | LCD |
| Height | 24mm |
| Length | 48mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Output Type | Digital |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CP2 2108 |
| Termination | Screw |
| Weight | 0.132lb |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87610340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.