Sign in to ask questions about the Crouzet 87621122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 87621122 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | Front Panel , External |
| Series | CTR48 |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87621122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
