Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CTR24L |
| Termination | Screw |
| Weight | 0.11lb |
| RoHS | Compliant |