Crouzet 88826054 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Current Rating | 700mA |
| Height | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Nominal Supply Current | 700mA |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Series | MLS2 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.