
Crouzet 88826503 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Depth | 60mm |
| Height | 69mm |
| Length | 81mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Supply Current | 10A |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826503 to view detailed technical specifications.
No datasheet is available for this part.