
The Crouzet 88827103 is a 20A SPDT switch with silver contacts and a DIN rail mount. It has an operating temperature range of -20°C to 60°C and is rated for a maximum supply voltage of 240V. The switch is packaged in a bulk quantity and is compliant with IP50 ratings. It has a width of 17.5mm and a length of 69mm, with a depth of 60mm and a height of 90mm.
Crouzet 88827103 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 60mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 69mm |
| Load Current | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | MUR3 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88827103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.