This relay from Crouzet features a 4PDT throw configuration and a socketable design for easy mounting on DIN rail. It operates within a temperature range of -20°C to 60°C and is powered by a 24V supply voltage. The relay has a current rating of 3A and is available in bulk packaging.
Crouzet 88896203 technical specifications.
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable, DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RTM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88896203 to view detailed technical specifications.
No datasheet is available for this part.