Crouzet 88896207 technical specifications.
| Coil Voltage (AC) | 230V |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Mount | Socketable, DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RTM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88896207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
