
The Millenium II+ XT20 LCD display features a 256-bit memory size, a response time of 10 milliseconds, and a maximum operating temperature of 55°C. It is rated for IP40 and has a standard mount. The display measures 60mm in height, 113mm in length, and 90mm in width. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 60mm |
| Length | 113mm |
| Max Operating Temperature | 55°C |
| Memory Size | 256b |
| Min Operating Temperature | -5°C |
| Mount | Standard |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 10ms |
| Series | Millenium II+, XT20 |
| Width | 90mm |
| RoHS | Compliant |