Crouzet 88950109 technical specifications.
| Approvals | IEC, EN |
| Depth | 28mm |
| Interface | Analog |
| Length | 43.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | Millenium 3 |
| Size | 22mm |
| Termination | Screw |
| Type | Electromechanical |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.