Crouzet 88950154 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Series | Millenium 3, AC |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.