PLC Power Supply 100-240 VAC 20 W 4.0 A at 5 VDC 4.75-6.25 VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Height | 66.6mm |
| Length | 110mm |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 1 |
| Voltage - Output 1 | 5V |
| Width | 36mm |
| RoHS | Compliant |