Crouzet 88950320 technical specifications.
| Approvals | CE, UL, CSA |
| Package/Case | Module |
| Height | 2.26inch |
| Isolation Voltage | 1.5kV |
| Length | 3.54inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Series | Millenium 3, PS |
| Termination | Screw |
| Voltage - Output 1 | 12V |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
