The Crouzet 88950321 is a 24V power supply with a maximum output power of 10W. It has a DIN rail mount and operates within a temperature range of -30°C to 70°C. The device has a single output and is approved for use in UL and CSA environments with an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Height | 2.26inch |
| Isolation Voltage | 1.5kV |
| Length | 3.54inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Series | M3 Accessories |
| Voltage - Output 1 | 24V |
| Width | 1.4inch |
| RoHS | Compliant |