Crouzet 88950400 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Depth | 55mm |
| Display Type | Digital |
| Height | 72mm |
| Length | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Millenium 3, RD |
| Termination | Terminal Block |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.