Crouzet 88970005 technical specifications.
| Approvals | UL, CSA, IEC |
| Height | 90mm |
| Length | 35mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | Millenium 3, NB12 |
| Size | 45.5mm |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
