Crouzet 88970011 technical specifications.
| Approvals | UL, CSA, IEC |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | Millenium 3, NB20 |
| Size | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
