
The Crouzet 88970031 is a programmable logic controller module with 12 digital inputs and 8 relay outputs. It operates within a temperature range of -20°C to 55°C and is powered by a 24V supply voltage. The module features a LCD display and is available in a chassis mount, DIN rail, or panel mount configuration. It meets IP40 and IP20 ratings and is certified to UL, CSA, and CE standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Series | Millenium 3, CB20 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
