Crouzet 88970042 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | CD12 |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
