
Compact programmable logic controller featuring 12 digital inputs and 8 relay outputs, with a maximum output current of 8A. Operates on a 24V supply voltage and offers 368b of memory. Equipped with an LCD display, this module supports chassis, DIN rail, and panel mounting. Approvals include UL, CSA, and CE, with IP40 and IP20 ratings. Operating temperature range is -20°C to 55°C.
Crouzet 88970051 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | CD20 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Memory Size | 368b |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, CD20 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
