
Kit, App Specific, 24VDC, Sofwtare/USB Cable/PS, for Use with Millenium 3 XD26
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail |
| Ratings | IP40 |
| Series | Millenium 3, XD26 |
| RoHS | Compliant |
