Crouzet 88970118 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, STN |
| Size | 30.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.