
The Millenium 3 GSM Programmable Relay Module is a compact, panel-mountable device with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a single input and a single output, with a maximum supply voltage of 24V and a minimum supply voltage of 12V. The module is rated for 10 million mechanical cycles and is compliant with UL, CSA, and CE approvals. It is also IP40 rated and available in a single package quantity.
Sign in to ask questions about the Crouzet 88970119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88970119 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 24V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 12V |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, GSM |
| Size | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
