Crouzet 88970132 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | PWM |
| Ratings | IP40 |
| Series | Millenium 3, XB10 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.