
Programmable Logic Controller (PLC) module featuring 6 digital and 4 analog inputs. This compact controller operates on a 24VDC supply with a 500mA output current, supporting RELAY and PWM output types. It boasts a 368b memory size and a 5ms response time, with an LCD display for clear status indication. Designed for industrial automation, it offers DIN rail, chassis, and panel mounting options and is rated IP40. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | XD10 |
| Max Operating Temperature | 55°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, XD10 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |