Sign in to ask questions about the Crouzet 88970151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88970151 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Display Type | LCD |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XB26 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.