
The Crouzet 88970152 is a programmable logic controller module with 16 inputs and 10 outputs. It features a LCD display and supports RELAY and PWM output types. The module is rated for operation between -20°C and 55°C and is approved for use in UL, CSA, and CE environments. It is designed for DIN rail, chassis mount, or panel mounting and has a size of 57.5mm x 107.6mm x 124.6mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Display Type | LCD |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XB26 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |