Crouzet 88970413 technical specifications.
| Display Type | LCD |
| Manufacturer Series | Millenium 3 |
| Mount | Flush |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | Millenium 3, RD |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.