Crouzet 88970432 technical specifications.
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | MTP, RD |
| Size | 30mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.