Sign in to ask questions about the Crouzet 88970452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88970452 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MTP, MA |
| Size | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
