Crouzet 88970496 technical specifications.
| Package/Case | 200 |
| Depth | 42.5mm |
| Display Type | LCD |
| Length | 200mm |
| Manufacturer Series | MTP8/70 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Clamp |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | MTP, RD |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
