
The 24V 3-Port LCD Display is a 272x480 resolution display with IP65 ratings. It has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. The display is available in the MTP6/50 and MTP8/50 series and has a depth of 38mm and a length of 128mm. It is mounted using screws and clamps and is packaged in bulk.
Sign in to ask questions about the Crouzet 88970501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88970501 technical specifications.
| Depth | 38mm |
| Display Type | LCD |
| Length | 128mm |
| Manufacturer Series | MTP6/50, MTP8/50 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Clamp |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | MTP, PA |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.