
The 24V 3-Port LCD Display operates within a temperature range of 0°C to 45°C. It features a resolution of 272 pixels in height and 480 pixels in width. The display is rated for IP65 and is mounted via screw and clamp. It is supplied with 24V operating voltage.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Display Type | LCD |
| Length | 128mm |
| Manufacturer Series | MTP6/50, MTP8/50 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Clamp |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | MTP, PA |
| Width | 102mm |
| RoHS | Compliant |
