The Millenium 3 CB20 PLC features 12 inputs and 8 outputs, with a memory size of 368 bytes. It has a compact design with dimensions of 59.5mm in length, 67.5mm in depth, and 90mm in height. The device is rated for operation between -20°C and 55°C and is approved for use in UL, CSA, and CE environments. It can be mounted on a chassis, DIN rail, or panel using screws, and has an IP40 rating for protection against solid particles.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Height | 90mm |
| Length | 59.5mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | PWM |
| Ratings | IP40 |
| Series | Millenium 3, CB20 |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
