Crouzet 88970826 technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | Millenium 3 |
| Termination | Screw |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.