
The Millenium 3 XN06 programmable relay module is a DIN rail mountable device with a compact size of 35mm. It features a single digital input and a single relay output with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The module is approved for use in UL, CSA, and CE environments and has an IP40 rating. It is part of the Crouzet Millenium 3 series and is available in a module package quantity of one.
Sign in to ask questions about the Crouzet 88972250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88972250 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 108mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Ratings | IP40 |
| Series | Millenium 3, XN06 |
| Size | 35mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88972250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
