
The Millenium 3 programmable relay module is a digital input module with a single input and a single output, rated for 70°C operation. It features a module package with DIN rail and chassis mount options, and is approved to UL, CSA, CE, IEC, and EN standards. The module has a mechanical life of 10 million cycles and a response time of 5ms.
Sign in to ask questions about the Crouzet 88972805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88972805 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88972805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
