
The Millenium 3 NBR12 PLC module is a chassis mount device with a module package and IP50 rating. It is approved for use in CE, UL, CSA, and IEC environments. The module operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, UL, CSA, IEC |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | Millenium 3, NBR12 |
| Termination | D-Sub |
| RoHS | Compliant |
