Crouzet 88973061 technical specifications.
| Approvals | CE, UL, CSA, IEC, EN |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | Millenium 3, NBR26 |
| Size | 35mm |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88973061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
