Crouzet 88973211 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 20 |
| Number of Outputs | 12 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, NBR12 |
| Size | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88973211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
