
Compact programmable logic controller (PLC) featuring 8 digital inputs and 4 relay outputs, each rated for 8A. Operates on a 240VAC supply and offers a 5ms response time. Equipped with an LCD display and 368b memory. Mounts via DIN rail, chassis, or panel, with dimensions of 59.5mm (L) x 71.2mm (W) x 90mm (H). Approvals include UL, CSA, and CE, with an IP40 rating.
Crouzet 88974043 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
