
The Millenium 3 8-input 4-output relay module has a package type of module and measures 107.6mm in length, 71.2mm in width, and 68mm in depth. It features a digital input type and a relay output type with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module is designed for use with a 24V operating supply voltage and has an output current of 8A. It is rated for IP40 and is available in a single package quantity.
Sign in to ask questions about the Crouzet 88974044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88974044 technical specifications.
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
