The DIN Rail PLC module features 8 inputs and 4 outputs, with an LCD display for monitoring. It has a compact size of 58mm and can be mounted on DIN Rail, chassis, or panel. The module operates within a temperature range of -20°C to 70°C and meets UL, CSA, and CE approvals. It has a memory size of 368 bytes and is part of the Millenium 3 and CD12 series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 68mm |
| Display Type | LCD |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
